Part Details for 218111-0602 by Molex
Overview of 218111-0602 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218111-0602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9477
|
Newark | Cable Assy, 6Pos Plug-Free End, 225Mm Rohs Compliant: Yes |Molex 218111-0602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 945 |
|
$2.6000 / $3.7400 | Buy Now |
DISTI #
62AJ6391
|
Newark | 6 Circuit Picoblade P:Blunt Cable 225Mm Rohs Compliant: Yes |Molex 218111-0602 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
2181110602
|
Avnet Americas | Cable Assembly 28AWG 0.225m 6Position PicoBlade Plug Black Bag - Bulk (Alt: 2181110602) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9118 / $2.4316 | Buy Now |
DISTI #
538-218111-0602
|
Mouser Electronics | Rectangular Cable Assemblies 6 CIRCUIT PICOBLADE P:BLUNT CABLE 225MM RoHS: Compliant | 88 |
|
$1.9000 / $3.5200 | Buy Now |
DISTI #
MOL218111-0602
|
Heilind Electronics | 6 CIRCUIT PICOBLADE P:BLUNT CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $2.3700 | Buy Now |
Part Details for 218111-0602
218111-0602 CAD Models
218111-0602 Part Data Attributes:
|
218111-0602
Molex
Buy Now
|
Compare Parts:
218111-0602
Molex
|
Samacsys Manufacturer | Molex |