Part Details for 218112-1004 by Molex
Overview of 218112-1004 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218112-1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6437
|
Newark | Cable Assy, 10Pos Rcpt-Free End, 425Mm, Connector To Connector:Picoblade Receptacle To Free End, No. Of Positions:10Positions, Connector Pitch:1.25Mm, No. Of Rows:1 Row, Cable Length - Metric:425Mm, Cable Length - Imperial:16.7" Rohs Compliant: Yes |Molex 218112-1004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.9100 | Buy Now |
DISTI #
85AJ7363
|
Newark | Cable Assy, Rcpt-Free End, 425Mm Rohs Compliant: Yes |Molex 218112-1004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.1600 | Buy Now |
DISTI #
538-218112-1004
|
Mouser Electronics | Rectangular Cable Assemblies 10 CIRCUIT PICOBLADE R:BLUNT CABLE 425MM RoHS: Compliant | 953 |
|
$2.8900 / $4.1300 | Buy Now |
DISTI #
72648794
|
RS | PicoBlade Female to Pigtail, Single Row, 425mm Length, 10 Circuits, Natural | Molex Incorporated 218112-1004 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $5.4000 | RFQ |
DISTI #
MOL218112-1004
|
Heilind Electronics | 10 CIRCUIT PICOBLADE R:BLUNT C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $3.2000 | Buy Now |
DISTI #
218112-1004
|
TTI | Rectangular Cable Assemblies 10 CIRCUIT PICOBLADE R:BLUNT CABLE 425MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$3.3100 | Buy Now |
DISTI #
3783631
|
element14 Asia-Pacific | CABLE ASSY, RCPT-FREE END, 425MM RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$2.7121 / $3.7541 | Buy Now |
DISTI #
3783631
|
Farnell | CABLE ASSY, RCPT-FREE END, 425MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 47 |
|
$3.0921 / $4.7697 | Buy Now |