Part Details for 2181198-4 by TE Connectivity
Overview of 2181198-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2181198-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4706
|
Newark | C/A Nectors Outlet To Pigtail Lv-2 Spt-2 |Amp Te Connectivity 2181198-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.8400 / $13.1500 | Buy Now |
DISTI #
27W3586
|
Newark | Cable Assembly, Lv2 Outlet To Pigtail, 8Ft, Connector Type A:Outlet (Lv-2), Connector Type B:Free End, Cable Length - Imperial:8Ft, Cable Length - Metric:2.44M, Jacket Color:White, Product Range:Nector S Line Connectors Rohs Compliant: Yes |Amp Te Connectivity 2181198-4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 | Buy Now |
DISTI #
2266-2181198-4-ND
|
DigiKey | CABLE SPT-2 OUTLET TO PIGTAIL Min Qty: 10 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$7.3200 / $7.6000 | Buy Now |
DISTI #
A104299-ND
|
DigiKey | CABLE SPT-2 OUTLET TO PIGTAIL Min Qty: 10 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1986 | Buy Now |
DISTI #
2181198-4
|
Avnet Americas | Cable Assembly Nector 2.43m 2 POS LV-4 Plug - Bulk (Alt: 2181198-4) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2181198-4
|
Mouser Electronics | Lighting Cables C/A NECTOR S LV-2 OUTLET-PIGTAIL 8FT RoHS: Compliant | 0 |
|
$6.8000 / $7.3100 | Order Now |
|
Future Electronics | White Outlet - Mini HVL LV-2 to Wire Leads 96.0" (2.44m) SSL Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 100Bag |
|
$3.9900 / $4.6500 | Buy Now |
|
Onlinecomponents.com | C/A NectorS Outlet to Pigtail LV-2 SPT-2 RoHS: Compliant |
100 Partner Stock |
|
$5.9900 / $13.9000 | Buy Now |
DISTI #
2181198-4
|
Avnet Americas | Cable Assembly Nector 2.43m 2 POS LV-4 Plug - Bulk (Alt: 2181198-4) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2181198-4
|
Avnet Americas | Cable Assembly Nector 2.43m 2 POS LV-4 Plug - Bulk (Alt: 2181198-4) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 2181198-4
2181198-4 CAD Models
2181198-4 Part Data Attributes
|
2181198-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2181198-4
TE Connectivity
Combination Line Connector, Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |