Part Details for 2181889-1 by TE Connectivity
Overview of 2181889-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2181889-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6423
|
Newark | 20 Posn Ffc Assy 15 In |Amp Te Connectivity 2181889-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$7.5400 / $11.2200 | Buy Now |
DISTI #
2266-2181889-1-ND
|
DigiKey | 20 POSN FFC ASSY 15 IN Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$7.3100 / $7.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$7.1700 / $9.8200 | Buy Now |
DISTI #
32741691
|
Verical | 20 POSN FFC ASSY, 15 IN RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 200 |
|
$6.8500 / $7.4100 | Buy Now |
DISTI #
TE Connectivity 2181889-1
|
PEI Genesis | 2181889-1 | 200 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$7.1700 / $9.8200 | Buy Now |