Part Details for 218371-000 by TE Connectivity
Overview of 218371-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218371-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A0813-14-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0813-14-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0813-14-9 RoHS: Compliant |
343 In Stock |
|
$2.1100 / $2.5100 | Buy Now |
DISTI #
RYC55A0813-14-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0813-14-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0813-14-9 RoHS: Compliant |
343 In Stock |
|
$2.1100 / $2.5100 | Buy Now |
Part Details for 218371-000
218371-000 CAD Models
218371-000 Part Data Attributes
|
218371-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
218371-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.39 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |