There are no models available for this part yet.
Overview of 218509-1040 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST1-040LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT | |
PCV-0-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 218509-1040 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AJ0547
|
Newark | Cable Assy, 4P Rcpt-Rcpt, 50Mm, Connector To Connector:Milli-Grid Receptacle To Milli-Grid Receptacle, No. Of Positions:4Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:1.97" Rohs Compliant: Yes |Molex 218509-1040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.0700 | Buy Now | |
DISTI #
83AJ0547
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.05m 4Position Wire to Board to 4Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 83AJ0547) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$2.2400 | Buy Now | |
DISTI #
2185091040
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.05m 4Position Wire to Board to 4Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2185091040) RoHS: Compliant Min Qty: 2050 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4129 | Buy Now | |
DISTI #
538-218509-1040
|
Mouser Electronics | Rectangular Cable Assemblies MILLI-GRID DR R-R 4CKT 50MM RoHS: Compliant | 976 |
|
$1.6500 / $2.7600 | Buy Now | |
DISTI #
72880042
|
RS | Milli Grid to Milli Grid, 2mm Pitch, Dual Row, 50mm, 4 Circuits, Black | Molex Incorporated 218509-1040 RoHS: Not Compliant Min Qty: 2050 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 / $2.7300 | RFQ | |
DISTI #
MOL218509-1040
|
Heilind Electronics | MILLI-GRID DR R-R 4CKT 50MM DI | Americas - 0 in Stock |
|
$1.6493 / $1.8140 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.9100 / $2.2200 | Buy Now | ||
DISTI #
218509-1040
|
TTI | Rectangular Cable Assemblies MILLI-GRID DR R-R 4CKT 50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.5600 / $1.9000 | Buy Now | |
DISTI #
2185091040-MOL
|
TME | 218509-1040 Min Qty: 18 | 50 |
|
$2.3804 / $2.3820 | Buy Now | |
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$1.9100 / $2.2200 | Buy Now |
CAD Models for 218509-1040 by Molex
Part Data Attributes for 218509-1040 by Molex
218509-1040
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
218509-1040MolexVS
-