Part Details for 218510-1082 by Molex
Overview of 218510-1082 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218510-1082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AJ0579
|
Newark | Cable Assy, 8P Rcpt-Free End, 150Mm, Connector To Connector:Milli-Grid Receptacle To Free End, No. Of Positions:8Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 218510-1082 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.4400 | Buy Now |
DISTI #
2185101082
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.15m 8Position Wire to Board Receptacle Bag - Bulk (Alt: 2185101082) RoHS: Compliant Min Qty: 1550 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2479 / $2.8592 | Buy Now |
DISTI #
83AJ0579
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.15m 8Position Wire to Board Receptacle Bag - Bulk (Alt: 83AJ0579) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$3.0200 / $4.3100 | Buy Now |
DISTI #
538-218510-1082
|
Mouser Electronics | Rectangular Cable Assemblies MILLI-GRID DR R-S 8CKT 150MM RoHS: Compliant | 39 |
|
$2.2400 / $4.1400 | Buy Now |
DISTI #
72900579
|
RS | Milli Grid to Pigtail, 2mm Pitch, Dual Row, 150mm, 8 Circuits, Black | Molex Incorporated 218510-1082 RoHS: Not Compliant Min Qty: 1550 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 / $4.1900 | RFQ |
DISTI #
MOL218510-1082
|
Heilind Electronics | MILLI-GRID DR R-S 8CKT 150MM D | Americas - 0 in Stock |
|
$2.2296 / $2.4525 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.5800 / $2.9900 | Buy Now |
DISTI #
218510-1082
|
TTI | Rectangular Cable Assemblies MILLI-GRID DR R-S 8CKT 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.3300 / $2.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.5800 / $2.9900 | Buy Now |
DISTI #
10158596
|
TestEquity LLC | Molex 218510-1082 Rectangular Cable Assemblies Milli-Grid Dual Row, R-S 8 Circuit, 150mm, | 50 |
|
$2.7600 | Buy Now |
Part Details for 218510-1082
218510-1082 CAD Models
218510-1082 Part Data Attributes
|
218510-1082
Molex
Buy Now
|
Compare Parts:
218510-1082
Molex
|
Samacsys Manufacturer | Molex |