Part Details for 218989-0230 by Molex
Overview of 218989-0230 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218989-0230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0760
|
Newark | Micro-Fit+Sr Smt Vt Clip 2Ckt Tin |Molex 218989-0230 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $5.9700 | Buy Now |
DISTI #
2189890230
|
Avnet Americas | Connector Power Header 2 Position 3mm Solder Straight Surface Mount (Alt: 2189890230) Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | 0 |
|
$4.2646 | Buy Now |
DISTI #
538-218989-0230
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Vert Header SMT 3mm Pitch Single Row 2 Ckts Matte (Sn) Plating Glow-Wire Press Clip Blk RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
DISTI #
73901185
|
RS | Micro-Fit Vertical Header, Surface Mount, Single Row, 2 Circuits, Press Clip | Molex Incorporated 218989-0230 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 / $4.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $3.2300 | Buy Now |
Part Details for 218989-0230
218989-0230 CAD Models
218989-0230 Part Data Attributes:
|
218989-0230
Molex
Buy Now
|
Compare Parts:
218989-0230
Molex
|
Samacsys Manufacturer | Molex |