Part Details for 219-3-1-63F-5-9-80 by Sensata Circuit Breakers
Overview of 219-3-1-63F-5-9-80 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-3-1-63F-5-9-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-3-1-63F-5-9-80-ND
|
DigiKey | CIR BRKR MAG-HYDR 80A 277/480VAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APX219-3-1-63F-5-9-80
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$253.9200 / $361.5000 | Buy Now |
DISTI #
000000000000408964
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$150.5600 / $483.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$253.9200 / $361.5000 | Buy Now |