Part Details for 219-3-1-65-5-9-80-AH by Sensata Circuit Breakers
Overview of 219-3-1-65-5-9-80-AH by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-3-1-65-5-9-80-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-3-1-65-5-9-80-AH-ND
|
DigiKey | CIR BRKR MAG-HYDR 80A 480VAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APX219-3-1-65-5-9-80-AH
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 80A 480VAC RoHS: Compliant |
2 In Stock |
|
$293.1400 / $312.0600 | Buy Now |
DISTI #
000000000002151600
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$116.5800 / $451.4800 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 80A 480VAC RoHS: Compliant |
2 In Stock |
|
$293.1400 / $312.0600 | Buy Now |