Part Details for 219-3-27224-1 by Sensata Circuit Breakers
Overview of 219-3-27224-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-224L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
10137927-2241LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 30u\\ Gold (Tin on Tails) plating, 22 Positions, GW Compatible LCP, Tape and Reel withcap. | |
10137927-2242LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 30u\\ Gold (Tin on Tails) plating, 22 Positions, Non GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for 219-3-27224-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000715475
|
Sager | Circuit Breakers | 0 |
|
Buy Now |