Part Details for 219-3-6391-042 by Sensata Circuit Breakers
Overview of 219-3-6391-042 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch | |
RJE7B1886391 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With No EMI Tabs, With LEDs | |
85639-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. |
Price & Stock for 219-3-6391-042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72200026
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-6391-042 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$323.9300 | RFQ |
DISTI #
APX219-3-6391-042
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.1900 / $300.7900 | Buy Now |
DISTI #
000000000000715699
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$102.2400 / $396.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.1900 / $300.7900 | Buy Now |