Part Details for 2191FR (ALTERNATE: 00051128553398) by 3M
Overview of 2191FR (ALTERNATE: 00051128553398) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2191FR (ALTERNATE: 00051128553398)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71083877
|
RS | Metallized Cloth Tape, Copper Nickel Woven Polyester Fabric, 6.56" x 10" | 3M 2191FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$14.1800 / $16.3900 | Buy Now |