Part Details for 2194359 (ALTERNATE: 2194359) by RS Pro
Overview of 2194359 (ALTERNATE: 2194359) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2194359 (ALTERNATE: 2194359)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641611
|
RS | Thermocouple Type K, 3.9 in (100mm) 1382F (750C) Max 7/0.2 Stranding 24AWG | RS PRO 2194359 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$20.6000 / $23.9800 | Buy Now |