Part Details for 2194A1-28V by Visual Communications Company
Overview of 2194A1-28V by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2194A1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C5566
|
Newark | Incandescent Indicator, Panel Mnt, Red, Lamp Base Type:Wire Leaded, Mounting Hole Dia:8Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:Round With Flat Top, Product Range:2194 Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 2194A1-28V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$4.6100 / $6.4800 | Buy Now |
DISTI #
2194A1-28V-ND
|
DigiKey | LAMP NEON INCAND RED PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
33 In Stock |
|
$4.9512 / $10.2100 | Buy Now |
DISTI #
606-2194A1-28V
|
Mouser Electronics | Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE RoHS: Compliant | 84 |
|
$4.5600 / $9.3200 | Buy Now |
DISTI #
V99:2348_07147720
|
Arrow Electronics | Panel Mount Indicator Round 0.31" INC 28V Wire Red RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 | Americas - 100 |
|
$3.7570 | Buy Now |
DISTI #
70130304
|
RS | Panel Mount Indicator Incandescent 0.3 in. 28V Red Lead Wire 2194A Series | VCC (Visual Communications Company) 2194A1-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 15 |
|
$6.9900 / $9.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$9.7000 | Buy Now |
DISTI #
61171044
|
Verical | Panel Mount Indicator Round 0.31" INC 28V Wire Red RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2207 | Americas - 100 |
|
$3.7570 | Buy Now |
Part Details for 2194A1-28V
2194A1-28V CAD Models
2194A1-28V Part Data Attributes
|
2194A1-28V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2194A1-28V
Visual Communications Company
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2194A1-28V
This table gives cross-reference parts and alternative options found for 2194A1-28V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2194A1-28V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
331-502-04-01 | Single Color LED, Red, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2194A1-28V vs 331-502-04-01 |
2191L5-24V | Single Color LED, Green | Chicago Miniature Lighting LLC | 2194A1-28V vs 2191L5-24V |
2684.8181 | Single Color LED, Green, White Transparent, 12.5mm, PLASTIC PACKAGE-2 | Elma Electronic Inc | 2194A1-28V vs 2684.8181 |
2191UX1-12V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2194A1-28V vs 2191UX1-12V |
2191UX1-6V | Single Color LED, Red, | CML Innovative Technologies | 2194A1-28V vs 2191UX1-6V |
2191U1-6V | Single Color LED, Red, Diffused, | CML Innovative Technologies | 2194A1-28V vs 2191U1-6V |
2191QLX1-12V | Single Color LED, Red | Visual Communications Company | 2194A1-28V vs 2191QLX1-12V |
2194AX1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 2194A1-28V vs 2194AX1-12V |
2191QU1-12V | Single Color LED, Red, | Visual Communications Company | 2194A1-28V vs 2191QU1-12V |
2191QL5-24V | Single Color LED, Green, | Visual Communications Company | 2194A1-28V vs 2191QL5-24V |