Part Details for 2195835-3 by TE Connectivity
Overview of 2195835-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2195835-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2195835-3-ND
|
DigiKey | ISM 868 / 915 MHZ ANTENNA Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7789 In Stock |
|
$0.5613 / $1.3900 | Buy Now |
DISTI #
2195835-3
|
Avnet Americas | Antenna ISM Linear 960MHz 4.5dB 150mm Box - Bulk (Alt: 2195835-3) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5181 / $0.5850 | Buy Now |
DISTI #
571-2195835-3
|
Mouser Electronics | Antennas ISM 868 / 915 MHz ANTENNA RoHS: Compliant | 0 |
|
$0.5550 / $0.6050 | Order Now |
|
Future Electronics | Antenna ISM Chassis, Adhesive Cable Assembly MHF Compatible Cable Length 150 mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.5350 / $0.5550 | Buy Now |
|
Future Electronics | Antenna ISM Chassis, Adhesive Cable Assembly MHF Compatible Cable Length 150 mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.5350 / $0.5550 | Buy Now |
DISTI #
AMP2195835-3
|
Heilind Electronics | ISM 868 / 915 MHZ ANTENNA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ISM 868 / 915 MHz ANTENNA |
400 Partner Stock |
|
$0.3815 / $0.7548 | Buy Now |
DISTI #
2195835-3
|
Avnet Americas | Antenna ISM Linear 960MHz 4.5dB 150mm Box - Bulk (Alt: 2195835-3) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5181 / $0.5850 | Buy Now |
DISTI #
2195835-3
|
Avnet Americas | Antenna ISM Linear 960MHz 4.5dB 150mm Box - Bulk (Alt: 2195835-3) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5181 / $0.5850 | Buy Now |
DISTI #
AMP2195835-3
|
Interstate Connecting Components | ISM 868 / 915 MHZ ANTENNA | 0 |
|
Buy Now |
Part Details for 2195835-3
2195835-3 CAD Models
2195835-3 Part Data Attributes
|
2195835-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2195835-3
TE Connectivity
Mobile Station Antenna, 3.2dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3.2 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2.5 |