Part Details for 2195QA1-28V by Visual Communications Company
Overview of 2195QA1-28V by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2195QA1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70129949
|
RS | Indicator Red 0.34 in. 0.31 in. 0.99 in. White Nylon 0.31 in. | VCC (Visual Communications Company) 2195QA1-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 89 |
|
$2.0700 / $2.5900 | Buy Now |
Part Details for 2195QA1-28V
2195QA1-28V CAD Models
2195QA1-28V Part Data Attributes
|
2195QA1-28V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2195QA1-28V
Visual Communications Company
Single Color LED, Green,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.826 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 2195QA1-28V
This table gives cross-reference parts and alternative options found for 2195QA1-28V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2195QA1-28V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2195QA1-28V | Single Color LED, Green | Chicago Miniature Lighting LLC | 2195QA1-28V vs 2195QA1-28V |