Part Details for 2196552124 by Molex
Overview of 2196552124 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196552124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196552124-ND
|
DigiKey | MICRO-ONE ISL F-S 300MM 22 AWG R Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5751 | Buy Now |
DISTI #
2196552124
|
Avnet Americas | Cable Assembly UL 1569 0.3m 22AWG 1 Position Contact Socket - Bulk (Alt: 2196552124) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
219655-2124
|
TTI | Rectangular Cable Assemblies MICRO-ONE OTS PRE-CRIMP ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6500 / $0.7500 | Buy Now |
DISTI #
2196552124
|
Avnet Americas | Cable Assembly UL 1569 0.3m 22AWG 1 Position Contact Socket - Bulk (Alt: 2196552124) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
MOL219655-2124
|
Interstate Connecting Components | MicroOne ISL F-S 300mm 22 RD OTS PRE-CRIMP LEADS | 25 |
|
$0.5582 / $0.5861 | Buy Now |