Part Details for 219659-1082 by Molex
Overview of 219659-1082 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT | |
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 219659-1082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK1207
|
Newark | Cable Assy, 8P Rcpt-Free End, 150Mm Rohs Compliant: Yes |Molex 219659-1082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$3.5300 | Buy Now |
DISTI #
35AK1207
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 8 Position Wire to Board Receptacle Bag - Bulk (Alt: 35AK1207) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 Partner Stock |
|
$4.5300 / $5.9200 | Buy Now |
DISTI #
2196591082
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 8 Position Wire to Board Receptacle Bag - Bulk (Alt: 2196591082) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7861 | Buy Now |
DISTI #
538-219659-1082
|
Mouser Electronics | Rectangular Cable Assemblies Female-Pigtail (OTS) Cbl Assy Dual Row 150mm Tin Plating 8 Ckt Blk RoHS: Compliant | 11 |
|
$2.9300 / $5.5800 | Buy Now |
DISTI #
73445821
|
RS | C Grid III Female to Pigtail Cable Assembly, Dual Row, 150mm, 8 Circuits | Molex Incorporated 219659-1082 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $5.6800 | RFQ |
DISTI #
MOL219659-1082
|
Heilind Electronics | OTS CBL,8CKT,FEM-PGTL,150MM, SN, DUAL ROW, C-GRID III | Americas - 18 in Stock |
|
$3.8232 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.15m 22AWG 8 Position Wire to Board Receptacle Bag RoHS: Compliant |
25 Partner Stock |
|
$3.4300 / $3.9900 | Buy Now |
DISTI #
219659-1082
|
TTI | Rectangular Cable Assemblies Female-Pigtail (OTS) Cbl Assy Dual Row 150mm Tin Plating 8 Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.9100 / $5.5200 | Buy Now |
DISTI #
2196591082-MOL
|
TME | 219659-1082 Min Qty: 10 | 25 |
|
$4.2831 / $4.2860 | Buy Now |
DISTI #
MOL219659-1082
|
Interstate Connecting Components | OTS CBL,8CKT,FEM-PGTL,150MM, SN, DUAL ROW, C-GRID III | 6 |
|
$3.8232 | Buy Now |