There are no models available for this part yet.
Overview of 219679-1044 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDC1044AR4C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20, PLASTIC, LCC-20 | |
TDC1044AN9C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 219679-1044 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK3588
|
Newark | Cable Assy, 4P Rcpt-Free End, 600Mm Rohs Compliant: Yes |Molex 219679-1044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$3.2100 / $4.6600 | Buy Now | |
DISTI #
56AK8912
|
Newark | Micro Latch 2.0 R-S 4Ckt 600Mm Disc Sn Rohs Compliant: Yes |Molex 219679-1044 RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $4.3400 | Buy Now | |
DISTI #
2196791044
|
Avnet Americas | Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 4 Ways, 2 mm, 1 Row, 600 mm, 23.6 " - Bulk (Alt: 2196791044) Min Qty: 850 Package Multiple: 850 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0227 | Buy Now | |
DISTI #
538-219679-1044
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Latch-to-Pigtail (OTS) Cbl Asmbly 2mm Pitch Tin Plating 600mm Length 4 Ckts Natural RoHS: Compliant | 32 |
|
$2.3700 / $4.4800 | Buy Now | |
DISTI #
MOL219679-1044
|
Heilind Electronics | MICRO LATCH 2.0 R-S 4CKT 600MM | Americas - 0 in Stock |
|
$2.5588 / $2.5970 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.1300 / $2.7300 | Buy Now | ||
DISTI #
2196791044-MOL
|
TME | 219679-1044 Min Qty: 10 | 50 |
|
$4.3370 / $4.3373 | Buy Now | |
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.1300 / $2.7300 | Buy Now |