Part Details for 2199011-1 by TE Connectivity
Overview of 2199011-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2199011-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7371
|
Newark | Battery Block Conn. Plug Assy |Te Connectivity 2199011-1 Min Qty: 21750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now |
DISTI #
A120576-ND
|
DigiKey | CONN HDR 3POS 2.00MM PCB SLDR Min Qty: 1 Lead time: 15 Weeks Container: Tube |
15658 In Stock |
|
$0.8614 / $1.4600 | Buy Now |
DISTI #
2199011-1
|
Avnet Americas | BATTERY BLOCK CONN. PLUG ASSY - Rail/Tube (Alt: 2199011-1) RoHS: Compliant Min Qty: 21750 Package Multiple: 21750 Container: Tube | 0 |
|
$0.5211 | Buy Now |
DISTI #
571-2199011-1
|
Mouser Electronics | Battery Packs BATTERY BLOCK CONN. PLUG ASSY | 0 |
|
$0.6880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21750 Package Multiple: 21750 Container: Tube | 0Tube |
|
$0.4630 | Buy Now |
DISTI #
AMP2199011-1
|
Heilind Electronics | BATTERY BLOCK CONN. PLUG ASSY | Americas - 0 in Stock |
|
$0.4798 | Buy Now |
|
Onlinecomponents.com | BATTERY BLOCK CONN. PLUG ASSY RoHS: Compliant | 0 |
|
$0.5040 / $1.4160 | Buy Now |
|
Onlinecomponents.com | BATTERY BLOCK CONN. PLUG ASSY RoHS: Compliant | 0 |
|
$0.5040 / $1.4160 | Buy Now |
DISTI #
2199011-1
|
TTI | Battery Packs BATTERY BLOCK CONN. PLUG ASSY Min Qty: 21750 Package Multiple: 21750 Container: Tube | Americas - 0 |
|
$0.6810 | Buy Now |
DISTI #
2199011-1
|
Avnet Americas | BATTERY BLOCK CONN. PLUG ASSY - Rail/Tube (Alt: 2199011-1) RoHS: Compliant Min Qty: 21750 Package Multiple: 21750 Container: Tube | 0 |
|
$0.5211 | Buy Now |
Part Details for 2199011-1
2199011-1 CAD Models
2199011-1 Part Data Attributes:
|
2199011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2199011-1
TE Connectivity
PCB Connector, 3 Contact(s), Straight, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |