-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2199230-3) M.2 0.5PITCH 4.2H KEY B 15U'' AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115903CT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6216 In Stock |
|
$0.8963 / $1.6100 | Buy Now |
DISTI #
2199230-3
|
Avnet Americas | Conn Power Card Edge Socket 67 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 2199230-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 1000 |
|
$0.8891 / $1.0038 | Buy Now |
DISTI #
89W2150
|
Avnet Americas | Conn Power Card Edge Socket 67 POS 0.5mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 89W2150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 2236 Partner Stock |
|
$1.4400 / $1.8200 | Buy Now |
DISTI #
571-2199230-3
|
Mouser Electronics | PCI Express / PCI Connectors .5PITCH 4.2H KEY B EMBOSS NGFF MINICARD RoHS: Compliant | 5029 |
|
$0.8350 / $1.5800 | Buy Now |
DISTI #
73773632
|
RS | M.2 0.5PITCH 4.2H KEY B 15Uinch AU, M.2 Connectors | TE Connectivity 2199230-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 |
|
$1.2500 / $1.5800 | Buy Now |
|
Future Electronics | 67 Position 2 Row 0.5 mm Pitch Female Right Angle M.2 (NGFF) Mini Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$0.8450 / $0.8800 | Buy Now |
|
Future Electronics | 67 Position 2 Row 0.5 mm Pitch Female Right Angle M.2 (NGFF) Mini Card Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.8450 | Buy Now |
DISTI #
AMP2199230-3
|
Heilind Electronics | EMBOSS NGFF MINICARD 0.5PITCH 4.2H KEY B | Americas - 0 in Stock |
|
$1.0545 / $1.0702 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - Dual - M.2 (NGFF) Mini Card - Female - 67 Contacts - Board Guide, Keyed - Solder Termination - Surface Mount, Right Angle. RoHS: Compliant |
6698 In Stock |
|
$0.6930 / $0.8690 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2199230-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2199230-3
TE Connectivity
(2199230-3) M.2 0.5PITCH 4.2H KEY B 15U'' AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.343 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.862 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.0197 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 |