Part Details for 219XBXP-240VAC by Struthers-Dunn
Overview of 219XBXP-240VAC by Struthers-Dunn
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219XBXP-240VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C4474
|
Newark | 10A 12-Pin Dpdt W/ Clip |Struthers-Dunn 219XBXP-240VAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0600 / $332.8600 | Buy Now |
DISTI #
70687338
|
RS | General purpose Industrial Plug-In Relay, 10 amp, 240 VAC, 219 Series | Struthers-Dunn 219XBXP-240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$336.3100 / $373.6800 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 2.1KOhm 10A DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay |
6 In Stock |
|
$170.7500 / $286.8500 | Buy Now |
DISTI #
79361476
|
Verical | Industrial Relays DPDT, up to 6PST, 10 Amps Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$327.0918 / $353.6991 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 2.1KOhm 10A DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay |
6 In Stock |
|
$170.7500 / $286.8500 | Buy Now |
Part Details for 219XBXP-240VAC
219XBXP-240VAC CAD Models
219XBXP-240VAC Part Data Attributes:
|
219XBXP-240VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
219XBXP-240VAC
Struthers-Dunn
Power/Signal Relay, DPDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 V, COIL RELEASE VOLTAGE(AC): 24 V | |
Coil Current(AC)-Max | 0.018 A | |
Coil Power | 4250 mW | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |