Part Details for 219ABAP-120VAC (ALTERNATE: P199004) by Struthers-Dunn
Overview of 219ABAP-120VAC (ALTERNATE: P199004) by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219ABAP-120VAC (ALTERNATE: P199004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213534
|
RS | Industrial Relay, 10A, SPST-NO + DPDT + SPST-NC, 120V AC Coil, 219 Series | Struthers-Dunn 219ABAP-120VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 |
|
$232.5700 / $290.7100 | Buy Now |