Part Details for 219ABAPLM-120VAC by Struthers-Dunn
Overview of 219ABAPLM-120VAC by Struthers-Dunn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219ABAPLM-120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213390
|
RS | Relay, E-Mech, Industrial, DPDT-NO, Cur-Rtg5, 10A, Ctrl-V 120AC, Plug-In, 12 Pin | Struthers-Dunn 219ABAPLM-120VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$348.4700 / $387.1800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 540Ohm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay |
5 In Stock |
|
$112.7500 / $240.4800 | Buy Now |
DISTI #
57528650
|
Verical | Industrial Relays DPDT, up to 6PST, 10 Amps Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 4 |
|
$146.5750 / $312.6240 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 540Ohm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay |
5 In Stock |
|
$112.7500 / $240.4800 | Buy Now |
Part Details for 219ABAPLM-120VAC
219ABAPLM-120VAC CAD Models
219ABAPLM-120VAC Part Data Attributes
|
219ABAPLM-120VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
219ABAPLM-120VAC
Struthers-Dunn
Power/Signal Relay, 4PDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V, COIL RELEASE VOLTAGE(AC): 12 V | |
Body Breadth | 36.8 mm | |
Body Height | 65.7 mm | |
Body Length or Diameter | 64.1 mm | |
Coil Current(AC)-Max | 0.035 A | |
Coil Power | 4250 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 64.1mm x 36.8mm x 65.7mm | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for 219ABAPLM-120VAC
This table gives cross-reference parts and alternative options found for 219ABAPLM-120VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219ABAPLM-120VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219BBXPL33-120VAC | Power/Signal Relay, 4PDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount | Struthers-Dunn | 219ABAPLM-120VAC vs 219BBXPL33-120VAC |
219XDXP33-120VAC | Power/Signal Relay, 4PDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount | Struthers-Dunn | 219ABAPLM-120VAC vs 219XDXP33-120VAC |
219BBXPLM33-120VAC | Power/Signal Relay, 4PDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount | Struthers-Dunn | 219ABAPLM-120VAC vs 219BBXPLM33-120VAC |