Part Details for 21_1023-C50-2-2/111_NE by HUBER+SUHNER
Overview of 21_1023-C50-2-2/111_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21_1023-C50-2-2/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-21_1023-C50-2-2/111_NE-ND
|
DigiKey | 21_1023-C50-2-2/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2090 | Buy Now |
DISTI #
455-211023C5022111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.0/2.3 straight cable jack(f) RoHS: Compliant | 1 |
|
$36.2000 / $46.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.5300 / $38.9600 | Buy Now |
Part Details for 21_1023-C50-2-2/111_NE
21_1023-C50-2-2/111_NE CAD Models
21_1023-C50-2-2/111_NE Part Data Attributes
|
21_1023-C50-2-2/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_1023-C50-2-2/111_NE
HUBER+SUHNER
RF Connector, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: DIN 41626 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Coupling Type | SNAP | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 21_1023-C50-2-2/111_NE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |