Part Details for 21_N-50-10-1/133_UF by HUBER+SUHNER
Overview of 21_N-50-10-1/133_UF by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 21_N-50-10-1/133_UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-21_N-50-10-1/133_UF-ND
|
DigiKey | 21_N-50-10-1/133_UF Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4968 | Buy Now |
DISTI #
455-21N50101133UF
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable jack(f) RoHS: Compliant | 0 |
|
$30.5000 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight cable jack (female) RoHS: Compliant | 0 |
|
$25.4700 / $51.9800 | Buy Now |
Part Details for 21_N-50-10-1/133_UF
21_N-50-10-1/133_UF CAD Models
21_N-50-10-1/133_UF Part Data Attributes
|
21_N-50-10-1/133_UF
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_N-50-10-1/133_UF
HUBER+SUHNER
RF N Connector, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |