Part Details for 21_N-50-3-8/133_NE by HUBER+SUHNER
Overview of 21_N-50-3-8/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21_N-50-3-8/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-21_N-50-3-8/133_NE-ND
|
DigiKey | 21_N-50-3-8/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1175 / $20.1100 | Buy Now |
DISTI #
455-21N5038133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable jack(f) RoHS: Compliant | 39 |
|
$13.1100 / $18.1300 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight cable jack (female) | 0 |
|
$7.2600 / $16.6900 | Buy Now |
Part Details for 21_N-50-3-8/133_NE
21_N-50-3-8/133_NE CAD Models
21_N-50-3-8/133_NE Part Data Attributes:
|
21_N-50-3-8/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_N-50-3-8/133_NE
HUBER+SUHNER
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304, APPLICABLE CABLES: RG 223/U; RG 142B/U | |
Body Depth | 0.994 inch | |
Body Diameter | 0.689 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.524 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |