Part Details for 21_N-50-4-6/133_NH by HUBER+SUHNER
Overview of 21_N-50-4-6/133_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 21_N-50-4-6/133_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-21_N-50-4-6/133_NH-ND
|
DigiKey | 21_N-50-4-6/133_NH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0783 | Buy Now |
DISTI #
455-21N5046133NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable jack(f) RoHS: Compliant | 40 |
|
$20.0700 / $26.9200 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight cable jack (female) RoHS: Compliant | 0 |
|
$17.0200 / $35.6500 | Buy Now |
Part Details for 21_N-50-4-6/133_NH
21_N-50-4-6/133_NH CAD Models
21_N-50-4-6/133_NH Part Data Attributes
|
21_N-50-4-6/133_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_N-50-4-6/133_NH
HUBER+SUHNER
RF N Connector, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD FLASH (8) OVER NICKEL PHOSPHOR (79) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | WATERPROOF | |
Panel Mount | NO | |
Termination Type | CRIMP |