Part Details for 21_SMA-50-2-15/111_NE by HUBER+SUHNER
Overview of 21_SMA-50-2-15/111_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21_SMA-50-2-15/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-21_SMA-50-2-15/111_NE-ND
|
DigiKey | 21_SMA-50-2-15/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
16 In Stock |
|
$9.9673 / $16.4900 | Buy Now |
DISTI #
455-21SMA50215111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight cable jack(f) RoHS: Compliant | 26 |
|
$10.5700 / $13.6200 | Buy Now |
|
Onlinecomponents.com |
50 On Order |
|
$6.5900 / $13.0600 | Buy Now | |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK (Also Known As: 21-SMA-50-2-15/111-NE) | 1 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK | 1 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK | 24 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK (Also Known As: 21-SMA-50-2-15/111-NE) | 24 |
|
$8.0000 / $12.0000 | Buy Now |
|
Master Electronics |
50 On Order |
|
$6.5900 / $13.0600 | Buy Now |
Part Details for 21_SMA-50-2-15/111_NE
21_SMA-50-2-15/111_NE CAD Models
21_SMA-50-2-15/111_NE Part Data Attributes
|
21_SMA-50-2-15/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_SMA-50-2-15/111_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body Depth | 0.402 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |