Part Details for 21CH38-18 by Honeywell Sensing and Control
Overview of 21CH38-18 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21CH38-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-21CH38-18-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 28V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$922.2020 | Buy Now |
DISTI #
785-21CH38-18
|
Mouser Electronics | Limit Switches SPDT 4A at 28VDC Enclosed Switch RoHS: Not Compliant | 7 |
|
$892.7700 | Buy Now |
DISTI #
70399450
|
RS | sealed switch | Honeywell 21CH38-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 |
|
$1,070.9900 | Buy Now |
|
Onlinecomponents.com | Micro Switch™ - Sealed Aero Switches - Corrosion Resistant - SPDT - 28 VDC - 4A/2A - Wire Lead RoHS: Compliant |
100 On Order |
|
$775.9600 / $821.8100 | Buy Now |
DISTI #
21CH38-18
|
TTI | Limit Switches SPDT 4A at 28VDC Enclosed Switch Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$882.7900 | Buy Now |
|
Master Electronics | Micro Switch™ - Sealed Aero Switches - Corrosion Resistant - SPDT - 28 VDC - 4A/2A - Wire Lead RoHS: Compliant |
100 On Order |
|
$775.9600 / $821.8100 | Buy Now |
|
Neutron USA | Limit Switch, SPDT 4A at 28VDC Enclosed Switch | 50 |
|
$1,799.9900 | Buy Now |