Part Details for 21J2K2 by Ohmite Mfg Co
Overview of 21J2K2 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21J2K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P1230
|
Newark | Wirewound Resistor Vitreous Enamel 20 Series |Ohmite 21J2K2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$4.8300 / $5.2900 | Buy Now |
DISTI #
3845-21J2K2-ND
|
DigiKey | RES 2.2K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
210 In Stock |
|
$2.3000 | Buy Now |
DISTI #
2485-21J2K2-ND
|
DigiKey | RES 2.2K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
Buy Now | |
DISTI #
21J2K2-ND
|
DigiKey | 1W 2K2 OHMS VITREOUS 5% Min Qty: 250 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
70579187
|
RS | RES 2.2K OHM 1W 5% AXIAL | Ohmite 21J2K2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 / $3.8500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2.2K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL |
149 In Stock |
|
$2.6600 / $4.3300 | Buy Now |
|
Quest Components | Resistor, Wirewound, 2.2K Ohm, 75V, 5±% | 27 |
|
$3.4088 / $6.8175 | Buy Now |
|
Master Electronics | Res Wirewound 2.2K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL |
149 In Stock |
|
$2.6600 / $4.3300 | Buy Now |
Part Details for 21J2K2
21J2K2 CAD Models
21J2K2 Part Data Attributes
|
21J2K2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
21J2K2
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 2200ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.511 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 4 mm | |
Package Length | 10.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for 21J2K2
This table gives cross-reference parts and alternative options found for 21J2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21J2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21J2K2E | Fixed Resistor, Wire Wound, 1W, 2200ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 21J2K2 vs 21J2K2E |