-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-22-01-2167
|
Mouser Electronics | Headers & Wire Housings 2.54MM TERM HSG 16P FRICTION RAMP RoHS: Compliant | 4007 |
|
$0.4030 / $0.8700 | Buy Now |
DISTI #
71457383
|
RS | 100 KK Term Hsg WLRamp Nylon 16Ckt | Molex Incorporated 22-01-2167 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.8600 | RFQ |
|
Onlinecomponents.com | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
18884 Partner Stock |
|
$0.3423 / $0.4452 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.1 Pitch, IDC Terminal | 61 |
|
$0.4515 / $0.7525 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.1 Pitch, IDC Terminal | 520 |
|
$1.0725 / $2.6000 | Buy Now |
DISTI #
22-01-2167
|
TTI | Headers & Wire Housings 2.54MM TERM HSG 16P FRICTION RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 22-01-2167
|
PEI Genesis | Board Connector, Contact | 21704 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
18884 Partner Stock |
|
$0.3423 / $0.4452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-2167
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-2167
Molex
Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.19 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |
This table gives cross-reference parts and alternative options found for 22-01-2167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-2167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2695-16 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 22-01-2167 vs 2695-16 |