Part Details for 22-03-2086 by Molex
Overview of 22-03-2086 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for 22-03-2086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8036
|
Newark | Kk 100 Hdr Flat Vert Tin 8Ckt |Molex 22-03-2086 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4870 / $0.7550 | Buy Now |
DISTI #
55H9241
|
Newark | Kk 100 Hdr Flat Vert Tin 8Ckt |Molex 22-03-2086 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 | Buy Now |
DISTI #
538-22-03-2086
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Flat Vert 8CKT TIN RoHS: Compliant | 2289 |
|
$0.3260 / $0.7100 | Buy Now |
DISTI #
71457590
|
RS | KK 100 Hdr Flat Vert Tin 8Ckt | Molex Incorporated 22-03-2086 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.5140 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant | 0 |
|
$0.3360 / $0.3720 | Buy Now |
DISTI #
Molex 22-03-2086
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now |
Part Details for 22-03-2086
22-03-2086 CAD Models
22-03-2086 Part Data Attributes
|
22-03-2086
Molex
Buy Now
Datasheet
|
Compare Parts:
22-03-2086
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-03-2086
This table gives cross-reference parts and alternative options found for 22-03-2086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-03-2086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-08-1-YO-2-322-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-03-2086 vs 8614-00-08-1-YO-2-322-LF |
68422-408HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-03-2086 vs 68422-408HLF |
68002-808HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-03-2086 vs 68002-808HLF |
93992-008HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-03-2086 vs 93992-008HLF |
87185-408 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-03-2086 vs 87185-408 |
65633-208LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-03-2086 vs 65633-208LF |
69159-308LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-03-2086 vs 69159-308LF |
68604-708HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-03-2086 vs 68604-708HLF |
68705-508 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-03-2086 vs 68705-508 |
69173-208LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-03-2086 vs 69173-208LF |