-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT | |
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H9529
|
Newark | Connector, Header, 8Pos, 1Row, 2.5Mm, Connector Systems:Signal, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Latch 5046 Series Rohs Compliant: Yes |Molex 22-05-1082 (Alternate Part Number: 800753591011 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
0022051082
|
Avnet Americas | Conn Partial Shrouded Header 8 POS 2.5mm Solder RA Through Hole - Bulk (Alt: 0022051082) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 36 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-22-05-1082
|
Mouser Electronics | Headers & Wire Housings 8P R/A HEADER RoHS: Compliant | 4164 |
|
$0.9990 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag RoHS: Compliant |
8193 Partner Stock |
|
$0.9650 / $1.1900 | Buy Now |
DISTI #
16852358
|
Verical | Conn Wire to Board HDR 8 POS 2.5mm Solder RA Thru-Hole Mini-Latch Bag RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 4678 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
65676821
|
Verical | Conn Wire to Board HDR 8 POS 2.5mm Solder RA Thru-Hole Mini-Latch Bag RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 3515 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
22051082-MOL
|
TME | Connector: wire-board Min Qty: 55 | 8193 |
|
$0.6136 / $0.7453 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 8 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag RoHS: Compliant |
8193 Partner Stock |
|
$0.9650 / $1.1900 | Buy Now |
DISTI #
10158698
|
TestEquity LLC | Molex 22-05-1082 Mini-Latch / KK Wire-to-Board Header, Right-Angle, with Friction Ramp, 8 Circuits, Tin (Sn) Plating, Natural | 8193 |
|
$1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-05-1082
Molex
Buy Now
Datasheet
|
Compare Parts:
22-05-1082
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Body Breadth | 0.236 inch | |
Body Length | 0.768 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-05-1082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-05-1082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS-108-G-A | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 22-05-1082 vs HTS-108-G-A |
HTS-108-G-G-1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 22-05-1082 vs HTS-108-G-G-1 |
HTS-108-G-C-1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 22-05-1082 vs HTS-108-G-C-1 |
HTS-108-G-AA | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 22-05-1082 vs HTS-108-G-AA |
TFSS-08-28-G-07.00-S | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 22-05-1082 vs TFSS-08-28-G-07.00-S |
HTS-108-G-E | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 22-05-1082 vs HTS-108-G-E |