-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71H2016
|
Newark | Pin Header, Gender:Header, No. Of Contacts:9, Pitch Spacing:2.54Mm, Contact Termination:Solder, Contact Material:Brass, Contact Plating:Tin, No. Of Rows:1, Series:4094, Body Material:Pa Polyamide (Nylon) 6/6, Color:White Rohs Compliant: Yes |Molex 22-05-2091 (Alternate Part Number: 800753739727 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.7060 / $0.7220 | Buy Now |
DISTI #
90AJ7595
|
Newark | Conn, R/A Header, 9Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 22-05-2091 (Alternate Part Number: 800753739727 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 / $0.9650 | Buy Now |
DISTI #
0022052091
|
Avnet Americas | Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022052091) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.7227 | Buy Now |
DISTI #
538-22-05-2091
|
Mouser Electronics | Headers & Wire Housings R/A PCB HDR 9P TIN PLATING RoHS: Compliant | 3103 |
|
$0.5510 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
4000 Partner Stock |
|
$0.4940 / $0.6700 | Buy Now |
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 9 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 721 |
|
$0.5166 / $1.2399 | Buy Now |
DISTI #
22-05-2091
|
TTI | Headers & Wire Housings R/A PCB HDR 9P TIN PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 6411 In Stock |
|
$0.5600 / $0.8100 | Buy Now |
DISTI #
0022052091
|
Avnet Americas | Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022052091) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.7227 | Buy Now |
DISTI #
0022052091
|
Avnet Americas | Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022052091) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.7227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-05-2091
Molex
Buy Now
Datasheet
|
Compare Parts:
22-05-2091
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.094 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-05-2091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-05-2091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-110-01-L-SV-008-P-TR | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-05-2091 vs TSM-110-01-L-SV-008-P-TR |
TSM-109-01-L-SV-P-TR | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-05-2091 vs TSM-109-01-L-SV-P-TR |
TSM-109-01-SS-SH-A-K-TR | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-05-2091 vs TSM-109-01-SS-SH-A-K-TR |
TSM-109-01-F-SV-P-FR | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-05-2091 vs TSM-109-01-F-SV-P-FR |
MMT-109-01-S-SV | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 22-05-2091 vs MMT-109-01-S-SV |
ZW-09-11-T-S-590-132-002 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 22-05-2091 vs ZW-09-11-T-S-590-132-002 |
35362-0950 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 22-05-2091 vs 35362-0950 |
68798-109H | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 22-05-2091 vs 68798-109H |
68798-109HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 22-05-2091 vs 68798-109HLF |
22-05-3091 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | 22-05-2091 vs 22-05-3091 |