-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B707
|
Newark | Header Connector, pcb Mount, recept,20 Contacts, pin,0.1 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 22-05-3201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5925 |
|
$1.4800 / $1.8700 | Buy Now |
DISTI #
81AK7900
|
Newark | Kk 100 Hdr Frlk Rtan 20 Ckt Tin Rohs Compliant: Yes |Molex 22-05-3201 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.3600 | Buy Now |
DISTI #
538-22-05-3201
|
Mouser Electronics | Headers & Wire Housings 20 CKT R/A F/L HDR RoHS: Compliant | 1655 |
|
$1.3600 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
5925 Partner Stock |
|
$0.8160 / $1.4100 | Buy Now |
DISTI #
16852385
|
Verical | Conn Wire to Board HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 45 Package Multiple: 1 | Americas - 5925 |
|
$0.9000 / $1.4000 | Buy Now |
DISTI #
77312528
|
Verical | Conn Wire to Board HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 65 Package Multiple: 1 | Americas - 155 |
|
$1.3300 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 18 |
|
$1.5300 / $1.9125 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 79 |
|
$1.7600 / $3.2000 | Buy Now |
DISTI #
MOL22-05-3201
|
Interstate Connecting Components | KK 100 HDR FRLK RTAN 20 CKT T N | 137 |
|
$1.0699 / $1.4149 | Buy Now |
DISTI #
Molex 22-05-3201
|
PEI Genesis | Board Connector, Contact | 6080 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-05-3201
Molex
Buy Now
Datasheet
|
Compare Parts:
22-05-3201
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.442 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.141 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-05-3201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-05-3201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-120-12-T-S-NE | Board Connector, 20 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | 22-05-3201 vs TSW-120-12-T-S-NE |
TSM-121-01-S-SH-A-006-P-TR | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-05-3201 vs TSM-121-01-S-SH-A-006-P-TR |