-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H9633
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, pin,0.098 Pitch, r Angle Pc Tail Terminal, locking Rohs Compliant: Yes |Molex 22-05-7145 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 | Buy Now |
DISTI #
538-22-05-7145
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA HDR 14P SHROUDED RoHS: Compliant | 990 |
|
$0.3100 / $0.7600 | Buy Now |
DISTI #
71457437
|
RS | 14CKT 2.5 L/P WAFER ASSY 526814A | Molex Incorporated 22-05-7145 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.5160 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag RoHS: Compliant |
19024 Partner Stock |
|
$0.2887 / $0.3437 | Buy Now |
DISTI #
4232317
|
Farnell | CONN, R/A HEADER, 14POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 9800 |
|
$0.5331 | Buy Now |
DISTI #
4001003
|
Farnell | 14CKT 2.5 L/P WAFER ASSY 526814A RoHS: Compliant Min Qty: 5000 Lead time: 14 Weeks, 6 Days Container: Each | 0 |
|
$0.3679 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 14 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag RoHS: Compliant |
19024 Partner Stock |
|
$0.2887 / $0.3437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-05-7145
Molex
Buy Now
Datasheet
|
Compare Parts:
22-05-7145
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.193 inch | |
Body Depth | 0.311 inch | |
Body Length | 1.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 160u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |