-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M6427
|
Newark | Wire-To-Board Connector, Right Angle, Kk 7395 Series, Through Hole, Header, 8, 2.54 Mm Rohs Compliant: Yes |Molex 22-12-4082 (Alternate Part Number: 800753728318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 582 |
|
$1.4700 / $1.9100 | Buy Now |
DISTI #
91M4967
|
Newark | 2.54Mm Kk Hdr Ra Friclk .5Au 8Ckt |Molex 22-12-4082 (Alternate Part Number: 800753728318 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.7100 | Buy Now |
DISTI #
0022124082
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022124082) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9586 / $1.1598 | Buy Now |
DISTI #
538-22-12-4082
|
Mouser Electronics | Headers & Wire Housings 2.54mm KK Hdr RA FricLK .5Au 8Ckt RoHS: Compliant | 1060 |
|
$0.9250 / $1.7500 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch KK® Wire-to-Board Header, Right Angle, with Friction Lock, 8 Circuits RoHS: Compliant |
2235 Partner Stock |
|
$0.7400 / $0.9300 | Buy Now |
DISTI #
0022124082
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022124082) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9586 / $1.1598 | Buy Now |
DISTI #
1360148
|
element14 Asia-Pacific | CONNECTOR, HEADER, 8POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 582 |
|
$1.6586 / $1.8586 | Buy Now |
DISTI #
1360148
|
Farnell | CONNECTOR, HEADER, 8POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 582 |
|
$1.2210 / $2.0602 | Buy Now |
DISTI #
4232370
|
Farnell | CONN, HEADER, 8POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 1200 |
|
$1.3567 | Buy Now |
|
Master Electronics | 2.54mm Pitch KK® Wire-to-Board Header, Right Angle, with Friction Lock, 8 Circuits RoHS: Compliant |
2235 Partner Stock |
|
$0.7400 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-12-4082
Molex
Buy Now
Datasheet
|
Compare Parts:
22-12-4082
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-12-4082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-12-4082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-108-08-T-S-NA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 22-12-4082 vs HTSW-108-08-T-S-NA |
FFC-8T22LAMEP1B | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Honda Tsushin Kogyo Co Ltd | 22-12-4082 vs FFC-8T22LAMEP1B |
HF1808E-SK | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 22-12-4082 vs HF1808E-SK |
HF1808F-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 22-12-4082 vs HF1808F-S |
68016-408 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 22-12-4082 vs 68016-408 |
HF1808E-K | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 22-12-4082 vs HF1808E-K |
55101-T11-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 22-12-4082 vs 55101-T11-08 |
0901362308 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 22-12-4082 vs 0901362308 |
42377-0323 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 22-12-4082 vs 42377-0323 |
42377-0218 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 22-12-4082 vs 42377-0218 |