Part Details for 22-21/R6C-AJ2L1AX/2C by Everlight Electronics Co Ltd
Overview of 22-21/R6C-AJ2L1AX/2C by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 22-21/R6C-AJ2L1AX/2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-22-21/R6C-AJ2L1AX/2CTR-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0628 / $0.0834 | Buy Now |
DISTI #
638-2221R6CAJ2L1AX2C
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0620 / $0.0880 | Order Now |
DISTI #
LEDIND1303
|
Rutronik | CHIPLED BRILLIANT RED >5,8MCD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 32000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0362 / $0.0413 | Buy Now |
DISTI #
S10B010554
|
EBV Elektronik | LED Uni-Color Red 632nm Chip LED 2-Pin SMD T/R (Alt: S10B010554) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 18000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 14000 |
|
$0.0764 / $0.0821 | Buy Now |
Part Details for 22-21/R6C-AJ2L1AX/2C
22-21/R6C-AJ2L1AX/2C CAD Models
22-21/R6C-AJ2L1AX/2C Part Data Attributes
|
22-21/R6C-AJ2L1AX/2C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
22-21/R6C-AJ2L1AX/2C
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.15 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0058 cd | |
Luminous Intensity-Nom | 10.15 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |