Part Details for 22-23-2081 by Molex
Overview of 22-23-2081 by Molex
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22-23-2081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5620
|
Newark | Wire-To-Board Connector, Kk 6373 Series, Through Hole, Header, 8, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Molex 22-23-2081 (Alternate Part Number: 191128093064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9254 |
|
$0.3670 / $0.6360 | Buy Now |
DISTI #
01C7592
|
Newark | Connector, Header, 8Pos, 1Row, 2.54Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 6373 Series Rohs Compliant: Yes |Molex 22-23-2081 (Alternate Part Number: 191128093064 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15721 |
|
$0.2920 / $0.3450 | Buy Now |
DISTI #
79AH9448
|
Newark | Kk 100 Hdr Frlk Vert 08 Ckt Tin Rohs Compliant: Yes |Molex 22-23-2081 (Alternate Part Number: 191128093064 Min Qty: 8550 Package Multiple: 1 Date Code: 0 Container: Bulk | 37612 |
|
$0.1900 | Buy Now |
DISTI #
0022232081
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022232081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 37523 |
|
$0.1891 | Buy Now |
DISTI #
01C7592
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 01C7592) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 15721 Partner Stock |
|
$0.3890 / $0.6160 | Buy Now |
DISTI #
538-22-23-2081
|
Mouser Electronics | Headers & Wire Housings VERT PCB HDR 8P TIN FRICTION LOCK RoHS: Compliant | 13878 |
|
$0.2320 / $0.5800 | Buy Now |
|
Bisco Industries | 4 |
|
$0.5460 / $5.1971 | Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
7800 Partner Stock |
|
$0.1928 / $0.2795 | Buy Now |
|
Bristol Electronics | 774 |
|
RFQ | ||
DISTI #
232320
|
Jameco Electronics | Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole (Color may vary) Min Qty: 1 Container: Each | 200 |
|
$0.3200 / $0.4900 | Buy Now |