-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9450
|
Newark | 2.54Mm Kk Hdr Vt Friclk Vra 5Sn 4Ckt Rohs Compliant: Yes |Molex 22-27-2041 (Alternate Part Number: 800753644601 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 16807 |
|
$0.2710 | Buy Now |
DISTI #
56H0718
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Signal, Wire To Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 6410 Series Rohs Compliant: Yes |Molex 22-27-2041 (Alternate Part Number: 800753644601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8900 |
|
$0.2710 / $0.4450 | Buy Now |
DISTI #
60K8455
|
Newark | Wire-To-Board Connector, Square Pin, Kk 6410 Series, Through Hole, Header, 4, 2.54 Mm Rohs Compliant: Yes |Molex 22-27-2041 (Alternate Part Number: 800753644601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61489 |
|
$0.2660 / $0.5120 | Buy Now |
DISTI #
0022272041
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022272041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 16807 |
|
$0.1565 | Buy Now |
DISTI #
56H0718
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 56H0718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 8900 Partner Stock |
|
$0.3100 / $0.4670 | Buy Now |
DISTI #
538-22-27-2041
|
Mouser Electronics | Headers & Wire Housings 4 POS HEADER RoHS: Compliant | 13014 |
|
$0.1740 / $0.4100 | Buy Now |
|
Bisco Industries | 100 |
|
$0.5300 | Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
3951 Partner Stock |
|
$0.1683 / $0.2489 | Buy Now |
|
Bristol Electronics | 701 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 239 |
|
$0.1932 / $0.4140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-27-2041
Molex
Buy Now
Datasheet
|
Compare Parts:
22-27-2041
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.23 inch | |
Body Depth | 0.46 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.295 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-27-2041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-27-2041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78047-0443 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 22-27-2041 vs 78047-0443 |
929550-01-04-I | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 22-27-2041 vs 929550-01-04-I |
22-29-2041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle, | Molex | 22-27-2041 vs 22-29-2041 |