-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9390
|
Newark | Wire-To-Board Connector, Kk 6410 Series, Through Hole, Header, 7, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Molex 22-27-2071 (Alternate Part Number: 800753589667 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4706 |
|
$0.3870 / $0.6950 | Buy Now |
DISTI #
28AC8095
|
Newark | 2.54Mm Kk Hdr Vt Friclk Vra 5Sn 7Ckt Rohs Compliant: Yes |Molex 22-27-2071 (Alternate Part Number: 800753589667 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 | Buy Now |
DISTI #
0022272071
|
Avnet Americas | Conn Partial Shrouded Header 7 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022272071) RoHS: Compliant Min Qty: 8550 Package Multiple: 2850 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3443 | Buy Now |
DISTI #
538-22-27-2071
|
Mouser Electronics | Headers & Wire Housings 7C F/L HEADER RoHS: Compliant | 2330 |
|
$0.2530 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
16726 Partner Stock |
|
$0.2310 / $0.2740 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 3800 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 7 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 22 |
|
$0.4838 / $0.5805 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 7 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 76 |
|
$0.2975 / $0.5950 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 7 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 3040 |
|
$0.1950 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-27-2071
Molex
Buy Now
Datasheet
|
Compare Parts:
22-27-2071
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.23 inch | |
Body Depth | 0.46 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.295 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-27-2071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-27-2071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-0710 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Receptacle | Molex | 22-27-2071 vs 55487-0710 |
87438-0743 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | 22-27-2071 vs 87438-0743 |
87437-0742 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, LEAD FREE | Molex | 22-27-2071 vs 87437-0742 |
22-29-2071 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle, | Molex | 22-27-2071 vs 22-29-2071 |