-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M5675
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.1 Pitch,r Angle Pc Tail Terminal |Molex 22-28-2060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.7450 | Buy Now |
DISTI #
MOL22-28-2060
|
Heilind Electronics | 1X6 .100 TIN R/A POL HDR | Americas - 18605 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
1572 Partner Stock |
|
$0.2726 / $0.4499 | Buy Now |
DISTI #
MOL22-28-2060
|
Interstate Connecting Components | 1X6 .100 TIN R/A POL HDR | 6201 |
|
Buy Now | |
DISTI #
Molex 22-28-2060
|
PEI Genesis | Board Connector, Contact | 2022 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
1572 Partner Stock |
|
$0.2726 / $0.4499 | Buy Now |
DISTI #
10158946
|
TestEquity LLC | Molex 22-28-2060 KK 254 Breakaway Header, Right-Angle, with Plastic Polarizing Peg, 6 Circuits, Tin (Sn) Plating | 1572 |
|
$0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-2060
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-2060
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.284 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |