-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8067
|
Newark | Kk 100 Hdr Assy Bkwy 23 Ckt Tin Rohs Compliant: Yes |Molex 22-28-5230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2510 |
|
$0.7240 / $1.4800 | Buy Now |
DISTI #
81AK7984
|
Newark | Kk 100 Hdr Assy Bkwy 23 Ckt Tin Rohs Compliant: Yes |Molex 22-28-5230 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 / $1.1900 | Buy Now |
DISTI #
538-22-28-5230
|
Mouser Electronics | Headers & Wire Housings KK 100 HDR ASSY BKWY 23 CKT TIN RoHS: Compliant | 2880 |
|
$0.6370 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 23 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
2510 Partner Stock |
|
$0.5410 / $0.6830 | Buy Now |
DISTI #
16852679
|
Verical | Conn Unshrouded Header HDR 23 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 2510 |
|
$0.6400 / $0.6800 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 23 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
2510 Partner Stock |
|
$0.5410 / $0.6830 | Buy Now |
DISTI #
10159031
|
TestEquity LLC | Molex 22-28-5230 Headers & Wire Housings, KK 100 Header Assembly, Bkwy 23 Circuit, Tin | 2510 |
|
$0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-5230
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-5230
Molex
Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SURFACE-MOUNT COMPATIBLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |