-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8170ARZ-RL | Analog Devices | SOIC 2:1 Buffered Multiplexer | |
AD8170ARZ-R7 | Analog Devices | SOIC 2:1 Buffered Multiplexer | |
AD8170ARZ | Analog Devices | SOIC 2:1 Buffered Multiplexer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H3040
|
Newark | Header Connector, pcb Mount, recept,17 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Molex 22-28-8170 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7260 | Buy Now |
DISTI #
0022288170
|
Avnet Americas | Conn Unshrouded Header HDR 17 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022288170) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.4986 | Buy Now |
DISTI #
538-22-28-8170
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy RA B y RA Bkwy 17 Ckt Tin RoHS: Compliant | 374 |
|
$0.5890 / $1.3200 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 17 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm RoHS: Compliant |
125 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
35853343
|
Verical | Conn Unshrouded Header HDR 17 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 125 |
|
$0.7000 | Buy Now |
DISTI #
22-28-8170
|
TTI | Headers & Wire Housings KK 100 Hdr Assy RA B y RA Bkwy 17 Ckt Tin Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 41942 In Stock |
|
Buy Now | |
DISTI #
22288170-MOL
|
TME | 22-28-8170 Min Qty: 61 | 125 |
|
$0.6860 / $0.6875 | Buy Now |
|
Master Electronics | 2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 17 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm RoHS: Compliant |
125 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
10159063
|
TestEquity LLC | Molex 22-28-8170 KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 17 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm | 125 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-8170
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-8170
Molex
Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING LENGTH=0.244 INCHES | |
Body Breadth | 0.098 inch | |
Body Depth | 0.16 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-28-8170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-8170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-8172 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 22-28-8170 vs 22-28-8172 |
22-28-8174 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 22-28-8170 vs 22-28-8174 |
22-28-8175 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 22-28-8170 vs 22-28-8175 |
22-28-8171 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 22-28-8170 vs 22-28-8171 |