Part Details for 22-41-8055 by Molex
Overview of 22-41-8055 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 22-41-8055
22-41-8055 CAD Models
22-41-8055 Part Data Attributes
|
22-41-8055
Molex
Buy Now
Datasheet
|
Compare Parts:
22-41-8055
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |
Alternate Parts for 22-41-8055
This table gives cross-reference parts and alternative options found for 22-41-8055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-41-8055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-42-6051 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | 22-41-8055 vs 022-42-6051 |
43061-2005 | Board Connector, 5 Contact(s), 1 Row(s), Female, Receptacle | Molex | 22-41-8055 vs 43061-2005 |
43061-2014 | Board Connector, 5 Contact(s), 1 Row(s), Female, Receptacle | Molex | 22-41-8055 vs 43061-2014 |
351550511 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | 22-41-8055 vs 351550511 |
172013-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | 22-41-8055 vs 172013-5 |
172013-5 | CONNECTOR, 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 22-41-8055 vs 172013-5 |
90872-3001 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | 22-41-8055 vs 90872-3001 |
70430-0494 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | 22-41-8055 vs 70430-0494 |
43061-1005 | Board Connector, 5 Contact(s), 1 Row(s), Female, Receptacle | Molex | 22-41-8055 vs 43061-1005 |
3-164543-2 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 22-41-8055 vs 3-164543-2 |