-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1786
|
Newark | Connector, Rcpt, 6Pos, 2Row, 2.54Mm, Product Range:Sl 70450, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Crimp Terminals, Body Material:Polyester, Glass-Filled, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 22-55-2062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$0.4230 | Buy Now |
DISTI #
538-22-55-2062
|
Mouser Electronics | Headers & Wire Housings HSG 6P DUAL ROW POLARIZED RoHS: Compliant | 7074 |
|
$0.5540 / $1.2000 | Buy Now |
DISTI #
71457644
|
RS | CGrid SL Hsg Opt B DR Polzg 6Ckt | Molex Incorporated 22-55-2062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$0.8800 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
124995 Partner Stock |
|
$0.4967 / $0.6572 | Buy Now |
DISTI #
16497999
|
Verical | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 124995 |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
55408976
|
Verical | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 250 |
|
$0.6630 / $0.6907 | Buy Now |
|
Quest Components | 8 |
|
$1.6653 / $2.2204 | Buy Now | |
DISTI #
22-55-2062
|
TTI | Headers & Wire Housings HSG 6P DUAL ROW POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 684 In Stock |
|
$0.5600 / $0.8400 | Buy Now |
DISTI #
Molex 22-55-2062
|
PEI Genesis | Board Connector, Contact | 124995 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-55-2062
Molex
Buy Now
Datasheet
|
Compare Parts:
22-55-2062
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0104; 16-02-1111, POLARIZED | |
Body Breadth | 0.319 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.299 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | SHRD CENTER | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-55-2062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-55-2062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-56-6067 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 22-55-2062 vs 22-56-6067 |
DH2-H-6 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Plug | Singatron Enterprises Co | 22-55-2062 vs DH2-H-6 |
70450-0002 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking | Molex | 22-55-2062 vs 70450-0002 |