Part Details for 22.21.8.110.4000 by FINDER SpA
Overview of 22.21.8.110.4000 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.21.8.110.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2616
|
Newark | General Purpose Relay, 22 Series, Power, Spst, 110 Vac, 20 A Rohs Compliant: Yes |Finder 22.21.8.110.4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$22.7200 / $33.8600 | Buy Now |
DISTI #
22.21.8.110.4000
|
TME | Relay: installation, monostable, NO, Ucoil: 110VAC, 20A, -40÷40°C Min Qty: 1 | 0 |
|
$23.0600 / $26.3600 | RFQ |