Part Details for 22.22.8.230.4000 by FINDER SpA
Overview of 22.22.8.230.4000 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.22.8.230.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8671
|
Newark | Relay, Dpst-No, 250Vac, 20A, Contact Configuration:Dpst-No, Coil Voltage:230Vac, Contact Current:20A, Product Range:22 Series, Relay Mounting:Din Rail, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Screw Rohs Compliant: Yes |Finder 22.22.8.230.4000 (Alternate Part Number: 8012823267906 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$28.0200 / $37.3600 | Buy Now |
DISTI #
2066-22.22.8.230.4000-ND
|
DigiKey | RELAY GEN PURPOSE DPST 20A 230V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9200 | Buy Now |
DISTI #
22.22.8.230.4000
|
TME | Relay: installation, monostable, NO x2, Ucoil: 230VAC, 20A, IP20 Min Qty: 1 | 27 |
|
$27.5500 / $31.4800 | Buy Now |
DISTI #
06N7535
|
Bürklin Elektronik | Relay, 2 Form A (N/O), 230 V (AC), 20 A, 400 V (AC), 22.22.8.230.4000 Min Qty: 1 | 19 |
|
$17.4709 / $21.0919 | Buy Now |